Amphenol D38999/24WF28SN

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
$ 187.917
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/24WF28SN.

Farnell

Datasheet1 pagina10 anni fa
Datasheet53 pagine19 anni fa

element14 APAC

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-70.30%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 187.917
$ 46.68
Stock
752
1,033
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
28
28
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
-
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
13 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol AerospaceD38999/20JF28PN
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 28 Contacts, Crimp Pin
Conn MIL-DTL-38999 Circular SKT 28 POS Solder ST Wall Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 28 Contacts, Crimp Socket
Amphenol AerospaceD38999/20JJ29SN
Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
Amphenol AerospaceD38999/20WJ29SB
Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol D38999/24WF28SN fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 32 pins #20, crimp, key A, Al-Cd, less cont.
CONNECTOR, CIRC, 19-28, 28WAY, SIZE 19; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:28Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:19-28; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Corrosion Resistant, EMI; Product Range:MIL-DTL-38999 Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector Receptacle, Size 19, 28 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:28; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/24WF28SN

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899924WF28SN