Amphenol D38999/24WE99AN

CONNECTOR MIL-DTL-38999 Receptacle, 21+2 sock. #20+16, crimp, key A, Al-Cd, less cont.
$ 62.2
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/24WE99AN.

Farnell

Datasheet1 pagina10 anni fa
Datasheet53 pagine15 anni fa

JRH Electronics

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-73.96%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 62.2
$ 50.3
Stock
226
2,166
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
23
26
Mount
-
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 23 male contacts, IP68/69K
Amphenol AerospaceD38999/20FE99SN
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Amphenol AerospaceD38999/20WE99SB
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT001823PH

Descrizioni

Descrizioni di Amphenol D38999/24WE99AN fornite dai suoi distributori.

CONNECTOR MIL-DTL-38999 Receptacle, 21+2 sock. #20+16, crimp, key A, Al-Cd, less cont.
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR, SIZE 17, 23WAY, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coup
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899924WE99AN