Amphenol D38999/20WG35SA-LC

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
$ 38.808
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/20WG35SA-LC.

element14 APAC

Datasheet1 pagina10 anni fa

Farnell

Newark

JRH Electronics

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-25.85%

Parti alternative

Price @ 1000
$ 38.808
$ 17.376
$ 17.376
Stock
1,264
211
211
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Number of Positions
79
79
79
Mount
Flanges, Panel, Wall
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
Amphenol AerospaceD38999/24WG35SN-LC
Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol D38999/20WG35SA-LC fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 21, 79WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 79Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20WG35SA L/C
  • D38999/20WG35SA(LC)
  • D38999/20WG35SALC
  • D3899920WG35SALC