Amphenol D38999/20WC98PN-LC

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
$ 38.807
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/20WC98PN-LC.

RS (Formerly Allied Electronics)

Datasheet1 pagina10 anni fa
Datasheet81 pagine7 anni fa

Farnell

Newark

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-22.27%

Parti alternative

Price @ 1000
$ 38.807
$ 22.843
$ 22.843
Stock
2,254
31,408
31,408
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
AMPHENOL D38999/24WC98BN Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10
Amphenol AerospaceD38999/24WC98SN
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol D38999/20WC98PN-LC fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Receptacle, Size 13, 10 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:10; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/20WC98PN-LC

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20WC98PN L/C
  • D38999/20WC98PN(LC)
  • D38999/20WC98PNLC
  • D3899920WC98PNLC