Amphenol D38999/20MC98PN-LC

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
$ 66.142
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/20MC98PN-LC.

IHS

Datasheet1 pagina14 anni fa

Farnell

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+89.13%

Parti alternative

Price @ 1000
$ 66.142
$ 22.843
$ 22.843
Stock
2,319
28,558
28,558
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA02COM-E18-1P-01
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ER 10C 10#16 PIN RECP
ITT / CannonCA3100E18-1P-F80
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol D38999/20MC98PN-LC fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Conn D38999 Circ Pin 10 Pos Crmp St Wall Mnt 10Term |Amphenol Aerospace D38999/20MC98PN(LC)
MIL-DTL-38999 Series III Circular Connector
Receptacle Housing,Threaded 10pin Composite 7.5A , 32.69mm*28.9mm*28.9mm
CIRCULAR, SIZE 13, 10WAY, PIN (L/C)
CONN RCPT HSNG MALE 10POS PNL MT
CIRCULAR, SIZE 13, 10WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin - Contacts Not Suppl

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20MC98PN L/C
  • D38999/20MC98PN(LC)
  • D38999/20MC98PN(LC).
  • D38999/20MC98PNLC
  • D3899920MC98PNLC