Amphenol Sine Systems AT04-2P-YEL

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.594
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems AT04-2P-YEL.

IHS

Datasheet2 pagine4 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-1.85%

Parti alternative

Price @ 1000
$ 0.594
$ 0.339
$ 0.339
Stock
193,059
928,860
928,860
Authorized Distributors
6
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Plug, Receptacle
Male Pin, Plug, Receptacle
Number of Contacts
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
-
Thermoplastic
Thermoplastic
Max Current Rating
-
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Amphenol Sine SystemsAT04-2P-BRN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-WHT
AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, WHITE; Product Range:AT Series; Gender:Receptacle; No. of
Amphenol Sine SystemsAT04-2P-SR01BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Molex 34062-0021 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Blk Opta
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di Amphenol Sine Systems AT04-2P-YEL fornite dai suoi distributori.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 2 POS Crimp ST Cable Mount Yellow Automotive
Connector, Amphenol Sine, AT Series, 2 Pin Receptacle YELLOW
2-Way Receptacle, Male Connector, Yellow
Latch Holder,Receptacle 1 2pin Male Pin , 17.1mm*17mm
Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Connectors 2 Pin Receptacle
AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, YEL; Product Range:AT Series; Gender:Receptacle; No. of Positions:2Positions; For Use With:Amphenol AT Series Size 16 Automotive Pin Contacts; Connector Body Material:Thermoplastic Bo

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System