Amphenol Industrial PT02A-24-61P

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 100.981
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial PT02A-24-61P.

Farnell

Datasheet52 pagine4 anni fa
Datasheet76 pagine5 anni fa

Newark

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-6.25%

Parti alternative

Price @ 1000
$ 100.981
$ 98.602
$ 98.602
Stock
69
30
30
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
61
61
61
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialPT07A-24-61P
Conn MIL-C-26482 Circular PIN 61 POS Solder ST Jam Nut 61 Terminal 1 Port
Amphenol IndustrialPT00E-24-61P
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-24-61S
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Amphenol IndustrialPT00A-22-55P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-22-55S
Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial PT02A-24-61P fornite dai suoi distributori.

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Miniature Cylindrical PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 61pin Aluminum 7.5A , , 29.87mm*42.87mm
MIL-C-26482 Series 1 Connector, Solder Contacts
PT02A Box Mount General Duty Receptacles 61P PIN #20 CONTACT
BOX MT RECP SZ24 PIN N OLIVE DRAB 24-61 CLASS A
AI-Solder Box-Mt Receptacle 26482-1
CONN RCPT MALE 61P GOLD SLDR CUP
PT SOLDER PT - ALL CLASSES EXC
CONNECTOR, CIRCULAR, SIZE 24, 61WAY; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:61Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:24-61; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Approval Category:MIL-C-26482 Series I

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • PT02A24-61P
  • PT02A2461P