Amphenol Industrial MS3126F20-39P

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 122.297
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3126F20-39P.

IHS

Datasheet52 pagine4 anni fa

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti alternative

Price @ 1000
$ 122.297
$ 89.535
Stock
90
1
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
39
39
Mount
Cable
Cable, Free Hanging
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialPT06SE-20-39P(SR)
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-20-39P
Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Amphenol IndustrialPT06SE-20-39PW
Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Amphenol IndustrialPT05SE-20-39S
Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Box Mount 39 Terminal 1 Port
Amphenol IndustrialPT05SE-20-39P
MIL Series Connector, 39 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
ITT / CannonKPSE06F20-39P
Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3126F20-39P fornite dai suoi distributori.

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Miniature Cylindrical PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:39; Contact Termination:Crimp; Contact Material:Copper; Series:MS3126; Contact Plating:Gold; Connector Shell Size:20; Contact Gender:Pin ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3126F-20-39P
  • MS3126F2039P