Amphenol Industrial MS3122E20-41P

Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
$ 92.365
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3122E20-41P.

IHS

Datasheet52 pagine4 anni fa

Electro Sonic

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 92.365
$ 67.102
Stock
83
322
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
41
41
Mount
Box, Flanges, Panel
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialPT02SE-20-41P
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470L22-41S
Conn MIL-C-26482 Circular SKT 38 POS Solder ST Flange Mount 38 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3122E18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE02E20-41S
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Box Mount 41 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3122E20-41P fornite dai suoi distributori.

Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet
CIRCULAR CONN, RCPT, SIZE 20, 41POS, BOX; CIRCULAR CONN, RCPT, SIZE 20, 41POS, BOX; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Box; Connector Shell Size:20; Insert Arrangement:20-41
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
SOCKET HOUSING, 41WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:41; Termination Method:Crimp; Contact Material:Copper Alloy; Series:KPSE; Contact Plating:Gold MIL-G-45204; Connector Shell Size:20; Contact Style:Pin; Mounting Type:Box; Connector Insert Type:20-41; Approval Bodies:MIL-C26482; Current Rating:7.5A; Insulation Resistance:5000Mohm; Insulator Material:Neoprene; Material:Aluminium Alloy; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Contacts:41; No. of Mating Cycles:500; No. of Poles:41; Plating:Olive Drab Chromate; Voltage Rating, AC:600V; Voltage, Working:600V; Wire Size, AWG Max:16AWG; Wire Size, AWG Min:24AWG; Size:20; Test Current:7.5A; Voltage Rating, DC:850V

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3122E-20-41P
  • MS3122E2041P