Amphenol Industrial MS3111E12-3S

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3111E12-3S.

IHS

Datasheet1 pagina0 anni fa

Farnell

Newark

Master Electronics

JRH Electronics

Parti alternative

Price @ 1000
$ 37.467
$ 37.467
Stock
1
2,062
2,062
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Number of Positions
3
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
1 kV
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialPT06A-12-3S(SR)
connector, metal circular, str plug w/cable clamp, size 12, 3 #16 solder socket cont
Amphenol IndustrialPT01A-12-3S(SR)
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT01A-12-3P(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 13A 48.81mm*26.18mm
Amphenol IndustrialMS3116F12-3S
connector, metal circular, str plug w/cable clamp, size 12, 3#16 solder socket cont
Amphenol IndustrialPT01E-12-3P(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 48.81mm*26.18mm
Amphenol IndustrialPT01P-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3111E12-3S fornite dai suoi distributori.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Miniature Cylindrical SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Series:MS3111; Contact Plating:Gold; Connector Shell Size:12; Contact Gender:Socket ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3111E-12-3S
  • MS3111E123S