Amphenol Industrial MS3108E20-27P

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
$ 29.398
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3108E20-27P.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Farnell

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+55.26%

Parti alternative

Price @ 1000
$ 29.398
$ 92.641
Stock
390
16
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
14
14
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialMS3108E22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3108A20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
ITT / CannonCA3108ER20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder RA Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3108A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
ITT / CannonMS3108R20-27SX
Conn MIL-C-5015 Circular SKT 14 POS Solder RA Cable Mount 14 Terminal 1 Port
ITT / CannonMS3108E28-20P
Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3108E20-27P fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 77.63mm
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:14; Contact Termination:Solder; Contact Material:Copper; Series:MS3108E; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Pin ;RoHS Compliant: No

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS 3108E 2027P
  • MS3108E 20-27P
  • MS3108E-20-27P
  • MS3108E2027P