Amphenol Industrial MS3106R32-7S

Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
$ 250.965
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3106R32-7S.

element14 APAC

Datasheet73 pagine20 anni fa

JRH Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+66.67%

Parti alternative

Price @ 1000
$ 250.965
$ 131.54
Stock
1
2
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
35
35
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Amphenol IndustrialMS3106A28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106E28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106A32-7S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106F28-15SW
Conn Cylindrical Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106F28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3101F28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3106R32-7S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Female Sockets,Plug,Threaded 35pin Aluminum Alloy , , 52.62mm*64.54mm
Connector, PLUG | Amphenol Industrial MS3106R32-7S
CONNECTOR, CIRCULAR, SIZE 32, 35WAY
5015 R SOLDER PLUG SKT CONTACT
CONN PLUG FMALE 35P SOLDER CUP
CONNECTOR, CIRCULAR, SIZE 32, 35WAY; Connector Type:Circular Military; Series:MIL-DTL-5015; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:32; Insert Arrangement:32-7; No. of Contacts:35; Contact Termination Type:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-DTL-5015; Connector Insert Type:32-7; Contact Termination:Solder; Housing Type:Straight Plug

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3106R-32-7S
  • MS3106R327S