Amphenol Industrial MS3106F18-4S

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
$ 65.07
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3106F18-4S.

Master Electronics

Datasheet73 pagine20 anni fa

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+1.71%

Parti alternative

Price @ 1000
$ 65.07
$ 44.23
$ 44.23
Stock
114
631
631
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
1.25 kV
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Parti correlate

Amphenol Industrial97-3106A-18-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AmphenolMS3106A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialMS3106E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101F18-4S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F20-4S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3106F18-4S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
connector, straight plug w/cable clamp, class f, size 18, 4 #16 solder socket cont
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 13A , , 65.93mm
MS3106 Cable Mount Straight Plugs 4P #16 SKT CONTACTS
MS3106F18-4S, Amphenol Industrial Operations
CONN PLUG FMALE 4P SILV SLDR CUP
CONN PLUG FMALE 4POS SOLDER CUP
STRAIGHT PLUG WITH STRAIN RELI
Circular Connector, Plug, 18-4, Cable; Military Specification:Mil-Dtl-5015 Series; Product Range:Ms3106 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Aerospace MS3106F18-4S

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3106F 18-4S
  • MS3106F-18-4S
  • MS3106F184S