Amphenol Industrial MS3106F12-5S

Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
$ 62.445
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3106F12-5S.

element14 APAC

Datasheet29 pagine12 anni fa

Farnell

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 62.445
$ 84.825
$ 84.825
Stock
22
618
618
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Number of Positions
1
1
1
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Parti correlate

Amphenol Industrial97-3106A-18-16S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A8S-1S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A18-16S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A10S-2S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A14S-4S
Circular Connector, MIL-C-5015 Series (VG95234), Plug, 1, Socket, Solder, Cable Mount
Amphenol IndustrialMS3106R12S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3106F12-5S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Female Sockets,Plug,Threaded 1pin Aluminum Alloy , , 54.07mm
Connector, PLUG | Amphenol Industrial MS3106F12-5S
CONNECTOR, CIRCULAR, SIZE 12, 1WAY
CONN PLUG FMALE 1P SILV SLDR CUP
CONN PLUG FMALE 1POS SOLDER CUP
5015 F SOLDER PLUG SKT CONTACT
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:1; Contact Termination:Solder; Contact Material:Copper; Series:MS3106F; Contact Plating:Silver; Connector Shell Size:12; Contact Gender:Socket ;RoHS Compliant: No

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3106F-12-5S
  • MS3106F125S