Amphenol Industrial MS3106E20-27S

Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
$ 23.865
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3106E20-27S.

element14 APAC

Datasheet73 pagine20 anni fa

JRH Electronics

Farnell

Master Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+4.55%

Parti alternative

Price @ 1000
$ 23.865
$ 66.59
Stock
1,357
1,191
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
14
14
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106R20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106F20-29SZ
Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3106E20-27S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR Connector, PLUG, 20-27, CABLE;; CABLE; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell
MS3106 Cable Mount Straight Plugs 14P #16 SKT CONTACTS
CONNECTOR, CIRCULAR, SIZE 20, 14WAY
Amphenol Industrial MS3106E20-27S 航空连接器
RS APAC
ER 14C 14#16 PIN PLUG ;ROHS COMPLIANT: NO
CONN PLUG 14 POS STRAIGHT W/SCKT
STRAIGHT PLUG WITH STRAIN RELI
CONN PLUG FMALE 14P SOLDER CUP

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3106E 20-27S
  • MS3106E-20-27S
  • MS3106E20-27S.
  • MS3106E2027S