Amphenol Industrial MS3102E36-10P

Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
$ 49.607
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3102E36-10P.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Newark

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-68.60%

Parti alternative

Price @ 1000
$ 49.607
$ 88.33
Stock
114
147
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
48
48
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialMS3100E36-10S
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Wall Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102R36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102R36-10S
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102C36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
ITT / CannonMS3102R36-10PX
Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
ITT / CannonMS3102R36-10PW
Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3102E36-10P fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 63.5mm
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:48; Contact Termination:Solder; Contact Material:Copper; Series:MS3102; Contact Plating:Silver; Connector Shell Size:36; Contact Gender:Pin ;RoHS Compliant: No
CONNECTOR, CIRCULAR, SIZE 36, 48WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:48Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert Arrangement:36-10; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3102E 36-10P
  • MS3102E-36-10P
  • MS3102E3610P