Amphenol Industrial MS3102E20-7P

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
$ 12.317
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3102E20-7P.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-67.34%

Parti alternative

Price @ 1000
$ 12.317
$ 28.094
Stock
149
859
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
8
8
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialMS3102E18-8P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-20-7S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102E22-18S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3102E20-7P fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
CIRCULAR Connector, RCPT, 20-7, BOX MOUNT; Mi; Military Specification:MIL-DTL-5015 Series; Circular
Male Pins,Receptacle,Threaded 8pin Aluminum Alloy 13A , , 38.91mm*38.1mm
CONNECTOR, MILSPEC BOX RECEPTACLE, CLASS E, SIZE 20, 8 #16 SOLDER PIN CONTACT
Electrical Connector Cylindrical
CONNECTOR, CIRCULAR, SIZE 20, 8WAY
MS3102 Box Mount Receptacles 8P #16 PIN CONTACTS
Box mounting receptacle, E class, 8pol
Amphenol-Tuchel
CONN RCPT MALE 8P SILV SLDR CUP
PANEL MOUNT RECEPTACLE OLIVE D
CONN RCPT 8 POS BOX MNT W/PINS

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS 3102E 20-7P
  • MS 3102E 207P
  • MS3102E 20-7P
  • MS3102E-20-7P
  • MS3102E20-7P.
  • MS3102E207P