Amphenol Industrial MS3102E16-11P

Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
$ 31.048
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3102E16-11P.

IHS

Datasheet1 pagina24 anni fa

Farnell

Master Electronics

Newark

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-23.61%

Parti alternative

Price @ 1000
$ 31.048
$ 19.46
Stock
2,404
1,625
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
2
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
Silver
Voltage Rating
700 V
-
Current Rating
23 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialMS3102A16-11S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-16-11S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-12S-3P
Circular Connector, 97, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3

Descrizioni

Descrizioni di Amphenol Industrial MS3102E16-11P fornite dai suoi distributori.

Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
connector, box receptacle, class e, size 16, 2 #12 solder pin contact, olive drab
Male Pins,Receptacle,Threaded 2pin Aluminum Alloy 23A , , 38.91mm*32.53mm
CONNECTOR, CIRCULAR, SIZE 16, 2WAY
MS3102 Box Mount Receptacles 2P #12 PIN CONTACTS
Box mounting receptacle, E class, 2pol
Amphenol-Tuchel
CONN RCPT MALE 2P SILV SLDR CUP
PANEL MOUNT RECEPTACLE OLIVE D
CONN RCPT 2 POS BOX MNT W/PINS
MIL SPEC CIR CONN, RCPT, 16-11, SOLDER; Military Specification: MIL-DTL-5015 Series; Product Range: MS3102 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circula 76J2109

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3102E 16-11P
  • MS3102E-16-11P
  • MS3102E16-11P.
  • MS3102E1611P