Amphenol Industrial MS3101F24-28S

Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
$ 118.064
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3101F24-28S.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Farnell

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 118.064
$ 87.55
$ 87.55
Stock
58
1,043
1,043
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Number of Positions
24
24
24
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
250 V
50 V
50 V
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Parti correlate

Amphenol IndustrialMS3101E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol Industrial97-3106A-24-28S
Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialMS3106E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialMS3106A24-28SX
Conn MIL-DTL-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol Industrial97-3106A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106F20-29S
Conn Cylindrical Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3101F24-28S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military |Amphenol Industrial MS3101F24-28S
Circular MIL Spec Connector 24P #16 SKT CONTACTS
Female Sockets,Receptacle,Threaded 24pin Aluminum Alloy 13A , , 73.27mm*45.23mm
MS3101 Cable Mount Straight Receptacles 24P #16 SKT CONTACTS
CIRCULAR, SIZE 24, 24WAYS, SKT
Cable connecting plug, F class, 24pol
Amphenol-Tuchel
CONN RCPT FMALE 24POS SOLDER CUP
CONN PLUG 24POS FREE HNG W/SCKT

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3101F 24-28S
  • MS3101F-24-28S