Amphenol Industrial MS3100R16S-1S

Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port
$ 135.83
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3100R16S-1S.

IHS

Datasheet1 pagina24 anni fa

JRH Electronics

Newark

Parti alternative

Price @ 1000
$ 135.83
$ 41.085
$ 41.085
Stock
7
25,977
25,977
Authorized Distributors
4
5
5
Gender
Female
Female
Female
Number of Positions
7
7
7
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Parti correlate

Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A18-8P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-16S-8S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102E16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3100A24-16S
Connector MIL-5015 Type Cylindrical Circular RCP 24-16 ST Wall Mount

Descrizioni

Descrizioni di Amphenol Industrial MS3100R16S-1S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular MIL Spec Connector 7P SIZE 16S SOCKET
Female Sockets,Receptacle,Threaded 7pin Aluminum Alloy 13A , , 40.33mm*32.53mm
5015 R SOLDER WALL MT RECP SKT CONTACTS
CONN RCPT FMALE 7P SILV SLDR CUP
CONN RCPT 7 POS WALL MNT W/SCKT

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3100R-16S-1S
  • MS3100R16S1S