Amphenol Industrial MS3100F20-15S

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
$ 141.595
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3100F20-15S.

IHS

Datasheet1 pagina24 anni fa

Electro Sonic

JRH Electronics

Parti alternative

Price @ 1000
$ 141.595
$ 103.6
Stock
7
981
Authorized Distributors
4
4
Gender
Female
Female
Number of Positions
7
7
Mount
Panel
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Parti correlate

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
ITT / CannonMS3102E16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3100A24-16S
Connector MIL-5015 Type Cylindrical Circular RCP 24-16 ST Wall Mount
Amphenol AerospaceMS3100F16S-1SZ
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3100F20-15S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Er 7C 7#12 Skt Recp Wall Rohs Compliant: No |Amphenol Industrial MS3100F20-15S
Female Sockets,Receptacle,Threaded 7pin Aluminum Alloy , , 67.41mm*38.1mm
5015 F SOLDER WALL MT RECP SKT CONTACTS
CONN RCPT FMALE 7P SILV SLDR CUP

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3100F-20-15S