Amphenol Industrial MS3100E14S-5S

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
$ 27.12
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3100E14S-5S.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-67.45%

Parti alternative

Price @ 1000
$ 27.12
$ 56.962
Stock
623
506
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
5
5
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3100F14S-5P
Conn Cylindrical Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3100E14S-5S fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 5pin Aluminum Alloy , , 55.9mm*30.17mm
MS3100 Wall Mount Receptacles 5P #16 SKT CONTACTS
CIRCULAR, SIZE 14S, 5WAYS, SKT
MIL-5015 MS/AC THREADED RECEPT
CONN RCPT FMALE 5P SILV SLDR CUP
CONN RCPT 5 POS WALL MNT W/SCKT
WALL MOUNT RECEPTACLE WITH STR

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3100E 14S-5S
  • MS3100E-14S-5S
  • MS3100E14S5S