Amphenol Industrial HDM12RM05A1STM

Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
$ 18.17
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial HDM12RM05A1STM.

Newark

Datasheet7 pagine12 anni fa

X-ON

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-95.45%

Parti correlate

Amphenol-TuchelT3360005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3356005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonCA3106E16S-8PA176
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA06R14S-5PA176
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3108E16S-8PA176
Conn Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial HDM12RM05A1STM fornite dai suoi distributori.

Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
CONNECTOR, M12 DATA MALE RECEPTACLE, METAL, STRAIGHT, 5-WAY, GOLD CONTACTS, CODE A
CIRCULAR CONNECTOR, RECEPTACLE, 5 POSITI
CONNECTOR, CIRCULAR, RCPT, 5POS, PANEL
Male Pins,Receptacle,Threaded 5pin 4A , 66mm*22mm
M12 RECEPT W/MALE PIN 5 POLE GOLD PLTG ST METAL CO
Circular Connector, Receptacle, 5 Position, Panel; Product Range:Max-M12 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Contact Material:-Rohs Compliant: Yes |Amphenol Industrial HDM12RM05A1STM
CONN RCPT MALE 5P GOLD SLDR CUP

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS