Amphenol-Tuchel T3360005U

Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
$ 14.966
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol-Tuchel T3360005U.

IHS

Datasheet1 pagina5 anni fa
Datasheet1 pagina20 anni fa

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

TME

Cronologia dell'inventario

Trend di 3 mesi:
+56.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

Amphenol Sine SystemsC091 31H005 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT3300005U
Connector M16 Circular PIN 4 Position Solder Right Angle Cable Mount 4 Terminal 1 Port
Amphenol-TuchelC09131H0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-3108B-14S-6P
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol IndustrialMS3106F14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol-Tuchel T3360005U fornite dai suoi distributori.

Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Locking
Connector; 5; Male; 20 to 26 AWG; 6 mm; 300 V; 5 A; > 10^12 Ohms; a<ns T="6"
Male Cable Connector With Internal Strain Relief And Metal Locking Ring. Screw Locking According To Iec 61076-2-106. Contacts Included. Rohs Compliant: Yes |Amphenol Sine/tuchel T3360005U
PLUG, FREE, R/A, C091A, 5WAY; Connector Type:Circular Industrial; Series:C091A; Connector Mounting:Cable; No. of Contacts:5; Contact Termination:Solder; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Gender:Plug
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Right Angle / Coupling Method = Screw / Contacts = 5 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Series = C 091 A

Alias del produttore

Amphenol-Tuchel ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol-Tuchel può anche essere conosciuto con i seguenti nomi:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • T 3360 005
  • T 3360 005 U
  • T 3360-005
  • T-3360-005
  • T3360-005
  • T3360005