Amphenol Industrial HDM12RM05A1RA

Connector, M12 Datamale Receptacle, Plastic, Right Angle, 5-WAY, Gold Contacts, Code A
$ 15.125
Scheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial HDM12RM05A1RA.

Newark

Datasheet7 pagine12 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

Amphenol-TuchelT3360005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsC091 31H005 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonCA3106E16S-8PA176
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3108E16S-8PA176
Conn Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
ITT / CannonCA06R14S-5PA176
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial HDM12RM05A1RA fornite dai suoi distributori.

CONNECTOR, M12 DATAMALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
M12 RECEPT W/MALE PIN 5 POLE GOLD PLTG RT ANG PLAS
AMPHENOL INDUSTRIAL HDM12RM05A1RACircular Connector, Max-M12 Series, Receptacle, 5 Contacts, Pin, Solder, Panel Mount
Male Pins,Receptacle,Threaded 5pin 4A
CONN RCPT MALE 5P GOLD SLDR CUP
Circular Connector, Receptacle, 5 Position, Panel; Product Range:Max-M12 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Contact Material:-Rohs Compliant: Yes |Amphenol Industrial HDM12RM05A1RA

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS