Amphenol Industrial 97-3106A-18-1S(946)

Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
$ 27.14
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial 97-3106A-18-1S(946).

Farnell

Datasheet37 pagine10 anni fa
Datasheet44 pagine20 anni fa

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-18.65%

Parti alternative

Price @ 1000
$ 27.14
$ 21.29
Stock
14,249
40,931
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
10
10
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
250 V
250 V
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

AmphenolMS3106A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
AmphenolMS3106F18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106E18-1S
Conn Cylindrical Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AmphenolMS3101F18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3108B-18-1S
Conn Circular SKT 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3106E18-9S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial 97-3106A-18-1S(946) fornite dai suoi distributori.

Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Connector Standard Cylindrical Circular PL 18-1 ST Cable Mount
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 10 Rohs Compliant: Yes |Amphenol Industrial 97-3106A18-1S-946
CIRCULAR, SIZE 18, 10WAY, SKT; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket - Contacts Not Supplie

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 97-3106A-18-1S (946)
  • 97-3106A-18-1S946
  • 97-3106A18-1S(946)
  • 97-3106A18-1S-946
  • 97-3106A181S946