Amphenol Communications Solutions 86094327614755ELF

CONN DIN HDR 48POS PCB GOLD / 48 Position Din Connector Header, Male Pins Gold Through Hole
$ 1.188
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 86094327614755ELF.

Amar Radio Corporation

Datasheet1 pagina5 anni fa

Newark

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-1.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
Amphenol Communications Solutions86093487614755ELF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86094647814755ELF
Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions86091167313H55ELF
86091167313H55ELF-DIN TYPE C/2 RA HDR CNR | Amphenol FCI (Amphenol CS) 86091167313H55ELF
Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle

Descrizioni

Descrizioni di Amphenol Communications Solutions 86094327614755ELF fornite dai suoi distributori.

CONN DIN HDR 48POS PCB GOLD / 48 Position Din Connector Header, Male Pins Gold Through Hole
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm 2 32P Direct Insert Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
Din Headers and Receptacles, Backplane connectors, Straight Header Solder-to-Board Style R/2 32 ways, Class II, Tail Length: 4mm
Din 41612 Pcb Connector, Header, 32 Way; Product Range:8609 Series; No. Of Contacts:32Contacts; Gender:header; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:a + C; Contact Plating:gold Plated Contacts; No. Of Mating Cycles:400Rohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.