Amphenol Communications Solutions 86094647814755ELF

Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Tray
$ 1.679
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 86094647814755ELF.

Master Electronics

Datasheet1 pagina5 anni fa

Newark

Amar Radio Corporation

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+68.19%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 86094647814755ELF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
HARTING Elektronik09031647921
Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, 09031647921
TE Connectivity650946-5
Connector DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole

Descrizioni

Descrizioni di Amphenol Communications Solutions 86094647814755ELF fornite dai suoi distributori.

Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Tray
86094647814755ELF-DIN TYPE R STR HDR LFCNR | Amphenol FCI (Amphenol CS) 86094647814755ELF
DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, Tail Length: 4mm
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
DIN 41612 PCB CONNECTOR, HEADER, 64WAY
DIN 41612 PCB CONNECTOR, HEADER, 64WAY;; DIN 41612 PCB CONNECTOR, HEADER, 64WAY; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Header; No. of Rows:3; Rows Loaded:a + c; Contact Termination:Through Hole Vertical; Contact Material:Copper Alloy; Contact Plating:Gold

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.