Amphenol Communications Solutions 68002-200HLF

Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Plastic Bag
$ 0.027
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 68002-200HLF.

IHS

Datasheet8 pagine5 anni fa

element14 APAC

Newark

Arrow Electronics

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+2.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2021-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions54101-T0600LF
36000pin 2.54mm 1 Header,Push-Pull 3A 2.54¦Ìm 2.41mm
Amphenol Communications Solutions54101-T0800LF
Conn Board to Board Unshrouded HDR 36000 POS Strip 2.54mm Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-200HLF
Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descrizioni

Descrizioni di Amphenol Communications Solutions 68002-200HLF fornite dai suoi distributori.

Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Plastic Bag
Board Connector, 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
BERGSTRIP 100CC DR-68002-200HLF | Amphenol FCI (Amphenol CS) 68002200HLF
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch.
Header,Push-Pull 1 36000pin Male Pin 2.54mm*2.41mm
CONN HEADER VERT 36000POS 2.54MM
3A Direct Insert Policy 2.54mm -65閳╁剤+130閳 2.54mm Single Row Black Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
Headers & Wire Housings .100CC STR HEADER
L-845/722 Hex Wrench Installation Tool
SR/STR 68002-200HLF-BERG 100CC
CONN, HEADER, 36000POS, 1ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:36000Contacts; Contact Termination Type:Through Hole Straight; Product Range:BERGSTIK II Series

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 68002200HLF