Amphenol Communications Solutions 68000-200HLF

Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
$ 0.031
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 68000-200HLF.

Electro Sonic

Datasheet8 pagine5 anni fa

Farnell

TME

Arrow Electronics

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+2.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2021-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions68002-200HLF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Plastic Bag
Amphenol Communications Solutions68001-200HLF
Conn Unshrouded Header 2.54mm Solder ST Through Hole Bag/Tube
Amphenol Communications Solutions68001-100HLF
Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity1735446-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descrizioni

Descrizioni di Amphenol Communications Solutions 68000-200HLF fornite dai suoi distributori.

Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Straight, FCI 68000 Series
Board Connector, 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
BERG 100CC DR-68000-200HLF | Amphenol FCI (Amphenol CS) 68000200HLF
CONN HEADER VERT 36000POS 2.54MM
Headers&Wire Housings .100CC STR HEADER
Tin 3A Direct Insert Policy 2.54mm -65閳╁剤+125閳 2.54mm Single Row Black Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
L-845/722 Hex Wrench Installation Tool
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail
CONNECTOR, HEADER, 1POS, 1ROW; Pitch Spacing:-; No. of Contacts:1Contacts; Gender:Header; Product Range:FCI 68000 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Immagini

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 68000-200HLF.
  • 68000200HLF