Amphenol Aerospace D38999/20WC98SN

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 27.405
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace D38999/20WC98SN.

element14 APAC

Datasheet183 pagine7 anni fa

Farnell

RS (Formerly Allied Electronics)

element14

Newark

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Parti alternative

Price @ 1000
$ 27.405
$ 127.497
$ 127.497
Stock
5,664
1,154
1,154
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
10
10
10
Mount
Flanges, Panel, Wall
Panel
Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
AMPHENOL D38999/24WC98BN Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10
Amphenol AerospaceD38999/24WC98SN
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Aerospace D38999/20WC98SN fornite dai suoi distributori.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 5 pins #16, crimp, key A, Al-Cd, less cont.
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle, 10 Contacts
Circular MIL Spec Connector 10P FM SZ 13 SKT WL MNT
CONNECTOR, CIRCULAR, 10WAY, SIZE 13; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Appliance socket with flange Contact material: Au Gender of contacts: Female Housing Material: Aluminium (Al) Locking type: Screw Locking UN Thread Series: MIL-DTL-38999 series 3 Size: 13-98 Termination type: Crimp Connection Poles: 10 Rated current: 7.5 A Rated voltage: 850 VDC / 600 VAC

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20-W-C-98SN
  • D3899920WC98SN