Amphenol Aerospace D38999/20WC98SD

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 65.58
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace D38999/20WC98SD.

IHS

Datasheet1 pagina10 anni fa

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-97.87%

Parti alternative

Price @ 1000
$ 65.58
$ 58.69
Stock
1
24
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
10
10
Mount
Flanges, Panel, Wall
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol AerospaceD38999/24FC98SE
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T13F98SN
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24JC98SN L/C
MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24JC98SA-LC
MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T13W98SN
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Aerospace D38999/20WC98SD fornite dai suoi distributori.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
TV 10C 10#20 SKT RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
SQ FL RECEPT Sz13 OLIVE DRAB 13-98 SKT
CONN RCPT FMALE 10POS GOLD CRIMP
CONNECTOR,88-552003-98N RECEPT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899920WC98SD