Amphenol Aerospace D38999/20FB98PD

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
$ 56.46
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace D38999/20FB98PD.

IHS

Datasheet183 pagine7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti alternative

Price @ 1000
$ 56.46
$ 56.1
Stock
1
1
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
6
6
Mount
Flanges, Panel, Wall
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol AerospaceD38999/24FB98PN-LC
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FB98PD
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol AerospaceD38999/24WB98PE
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol AerospaceD38999/24MB98PC
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FE6PD
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24MB99PA
MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di Amphenol Aerospace D38999/20FB98PD fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR CONNECTOR, RECPT., 11-98, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Th
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899920FB98PD