Aero Electric M83723/76R1005N

Conn MIL-DTL-83723 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 35.038
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Aero Electric M83723/76R1005N.

IHS

Datasheet1 pagina11 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+33.60%

Parti alternative

Price @ 1000
$ 35.038
$ 38.858
$ 38.858
Stock
1,253
511
511
Authorized Distributors
6
6
6
Gender
Male
Female
Female
Number of Positions
5
5
5
Mount
Cable
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-12-3P(SR)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts

Descrizioni

Descrizioni di Aero Electric M83723/76R1005N fornite dai suoi distributori.

Conn MIL-DTL-83723 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONN, PLUG, 10-5, CABLE; Military Specification:MIL-DTL-83723 Series III; Product Range:M83723 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:5Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No
STD PLUG, PIN, 83723 SIII BAYONET

Alias del produttore

Aero Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Aero Electric può anche essere conosciuto con i seguenti nomi:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • M83723/76R1005N.