Aero Electric M83723/75A1624N

Conn MIL-DTL-83723 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
$ 47.3
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Aero Electric M83723/75A1624N.

IHS

Datasheet1 pagina11 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-2.08%

Parti alternative

Price @ 1000
$ 47.3
$ 55.521
$ 55.521
Stock
133
578
578
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
24
24
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialPT06SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descrizioni

Descrizioni di Aero Electric M83723/75A1624N fornite dai suoi distributori.

Conn MIL-DTL-83723 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
STD PLUG, SOCKET, 83723 SIII BAYONET
M83723 24C 24#20 SKT PLUG
Circular Connector

Alias del produttore

Aero Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Aero Electric può anche essere conosciuto con i seguenti nomi:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp