Aero Electric D38999/26WB35PA

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
$ 30.429
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Aero Electric D38999/26WB35PA.

IHS

Datasheet170 pagine8 anni fa

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.19%

Parti alternative

Price @ 1000
$ 30.429
$ 41.86
$ 41.86
Stock
1,965
8,402
8,402
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
13
13
13
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
5 A
5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descrizioni

Descrizioni di Aero Electric D38999/26WB35PA fornite dai suoi distributori.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn D38999 Circ Pin 13 Pos Crmp St Cbl Mnt 13Term Rohs Compliant: No |Conesys D38999/26WB35PA
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Self Locking RFI Plug, Class W
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Aero Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Aero Electric può anche essere conosciuto con i seguenti nomi:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899926WB35PA