Aero Electric D38999/20FE6SN

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
$ 36.28
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Aero Electric D38999/20FE6SN.

IHS

Datasheet170 pagine8 anni fa

Newark

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-26.91%

Parti alternative

Price @ 1000
$ 36.28
$ 85.02
$ 85.02
Stock
3,325
1,574
1,574
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
23 A
23 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialPT00SE-16-26P(LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descrizioni

Descrizioni di Aero Electric D38999/20FE6SN fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 17-6, WALL MOUNT; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Aero Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Aero Electric può anche essere conosciuto con i seguenti nomi:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20FE 6SN
  • D3899920FE6SN