Texas Instruments ISO1050

Isolated Can Transceiver
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1050.

Augswan

Datasheet36 pages4 years ago

CAD Models

Download Texas Instruments ISO1050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ISO1050 provided by its distributors.

ISOLATED CAN TRANSCEIVER
ISO1050 TI/BB SOP-8
the iso1050 is a galvanically isolated can transceiver that meets or exceeds the specifications of the iso 11898 standard. the device has the logic input and output buffers separated by a silicon oxide (sio2) insulation barrier that provides galvanic isolation of up to 5000 vrms for dw package and 2500 vrms for dub package. used in conjunction with isolated power supplies the device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. as a can transceiver the device provides differential transmit capability to the bus and differential receive capability to a can controller at signaling rates up to 1 megabit per second (mbps). view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.