What’s new: Find the right parts faster with our redesigned experience

Learn more

ILP Electronics HY2005

IC, AMP, POWER, + PSU, 120W, 2005; Amplifier Class: (Not Available); No. of Channels: 1; Output Power: 150W; Supply...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HY2005. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ILP Electronics HY2005.

element14 APAC

Datasheet2 pages25 years ago

Descriptions

Descriptions of ILP Electronics HY2005 provided by its distributors.

IC, AMP, POWER, + PSU, 120W, 2005; Amplifier Class:(Not Available); No. of Channels:1; Output Power:150W; Supply Voltage Range:(Not Available); Amplifier Case Style:(Not Available); No. of Pins:11; Load Impedance:4ohm; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Amplifier Type:Power; Bandwidth:50kHz; Base Number:2005; Damping Factor:400; Dimensions:80 x 120; Frequency Response:15Hz to 50kHz; IC Generic Number:2005; Input Impedance:100kohm; Input Offset Voltage Max:500mV; Input Voltage:500mV; Load A Impedance:4ohm; Load B Impedance:8ohm; Load Impedance Min:4ohm; Logic Function Number:2005; Loudspeaker Fuse Current @ 4ohm:3.15A; Loudspeaker Fuse Current @ 8ohm:2.5A; No. of Amplifiers:1; Output Power (Pout):120W; Package / Case:Rectangular; Power Rating RMS:120W; Signal to Noise Ratio:100dB; Slew Rate:20; Supply Voltage + Nom:40V; Supply Voltage - Nom:40VAC; Supply Voltage Max:55V; THD + N:0.005%; Termination Type:Through Hole; Total Harmonic Distortion:0.005%