What’s new: Find the right parts faster with our redesigned experience

Learn more

Electrolube HTS35SL

Electrolube® Sililcone Heat Transfer Compound, 35mL Syringe
$ 18.71

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube HTS35SL.

element14 APAC

Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
+75.16%

Supply Chain

Introduction Date2004-03-25

Descriptions

Descriptions of Electrolube HTS35SL provided by its distributors.

Electrolube® Sililcone Heat Transfer Compound, 35mL Syringe
HEAT TRANSFER PASTE, SILICONE, 35ML; Dispensing Method:Syringe; Volume:35ml; Weight:-; Product Range:-; SVHC:No SVHC (20-Jun-2016); Colour:White;
Water Hazard Class = 2 / Container = Syringe / Content (Volume) ml = 35 / Consistency = Paste / Compound / Adhesive Colour = White / Relative Density = 2.1 @ 20°C / Thermal Conductivity W/mK = 0.9 / Solubility = Insoluble in Water / Dielectric Strength Max. kV/mm = 18 / Operating Temperature Max. °C = 200 / Operating Temperature Min. °C = -50

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHTS35SL