What’s new: Find the right parts faster with our redesigned experience

Learn more

GigaDevice GD32E230C8T6

16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 40-VQFN -40 to 85
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GigaDevice GD32E230C8T6.

IHS

Datasheet76 pages6 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download GigaDevice GD32E230C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of GigaDevice GD32E230C8T6 provided by its distributors.

16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 40-VQFN -40 to 85
Microcontroller GD32E230; 32bit ARM CortexM23; 72MHz; FLASH 64kB; SRAM 8kB; COMP; 1.8-3.6V; -40+85deg.C; LQFP48
RISC Microcontroller
CPU core: ARM Cortex-M23 CPU maximum dominant frequency: 72MHz Operating voltage range: 1.8V~3.6V Internal oscillator: with external clock frequency range: 4MHz~32MHz Program FLASH capacity: 64KB Total RAM capacity: 8KB

Manufacturer Aliases

GigaDevice has several brands around the world that distributors may use as alternate names. GigaDevice may also be known as the following names:

  • GigaDevice Semiconductor (HK) Limited
  • GIGADEV
  • GIGADEVIC
  • GigaDevice Semicon Beijing
  • GigaDevice Semiconductor
  • GIGADEVICE SEMICONDUCTOR INC
  • GigaDevice Semiconductor (Beijing) Inc
  • GIGADEVI
  • GigaDevice(Zhaoyi Innovation)
  • GIGA DEVICES MCU - NO QUOTE
  • GigaDevice Semiconductor Limited
  • GigaDe
  • GigaDeviceE
  • GIGADEVICE 32MBIT USON8
  • GigaDevice Semiconductor (HK)
  • ELM TECHNOLOGY CORP
  • GIGA