onsemi FUSB252UMX

Type-C Cc With High Speed Digital (Hsd) Port Protection Switch/ Reel |Onsemi FUSB252UMX
$ 0.422
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FUSB252UMX.

onsemi

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-1.58%

CAD Models

Download onsemi FUSB252UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-09
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi FUSB252UMX provided by its distributors.

Type-C Cc With High Speed Digital (Hsd) Port Protection Switch/ Reel |Onsemi FUSB252UMX
High Speed USB Type-C Port Controller, USB 2.0, 4.2V, T/R, 16-Pin UQFN
USB Type C-Protection Switch Single 2.7V to 5.5V 1A 16-Pin UMLP T/R
Avnet Japan
USB PD CONTROLLER, Fixed, 2 Channel, QCC16
POWER SUPPLY SUPPORT CIRCUIT, FI
TYPE-C USB CC WITH D+D- PORT PR
HSD PORT PROTECTION SW, USB 2.0, UMLP-16; USB IC Type: USB Type-C Port Protection; USB Standard: USB 2.0; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: UMLP; N; Available until stocks are exhausted
The FUSB252 is an integrated port protection switch for USB Type-C applications. This product will protect HSD+/- and CCx pins when stressed with voltages up to 20 V. Over-Voltage Protection (OVP) at 5.8 V typical will protect the system for Electrical Overstress (EOS) damage. With a fully integrated USB 2.0 switch for HSD+/-, this product can be easily integrated intoexisting solutions. The HSD switches can pass USB 2.0 signals with bandwidth 1 GHz to maintain signal integrity and eye compliance.The CC switches have very low RON of 0.3 Ώ to minimize signal attenuation. The FUSB252 also provides Dead Battery support per the Type-C specification Additional features include Under-Voltage Lockout (UVLO) and thermal shutdown.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd