VCC 5111F5

CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products
$ 0.6
EOL
Page du fabricantFiche technique

Prix et stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)5111F50200Bulk
3h

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour VCC 5111F5.

VCC

Datasheet2 pagesIl y a 8 ans
Datasheet1 pageIl y a 13 ans

IHS

Farnell

Mouser

Chaîne d'approvisionnement

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusEOL (Last Updated: 6 months ago)

Pièces détachées

INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
Pc-Type/Stackable Led Lamp,green,diffused,lmp-5 |Vcc (Visual Communications Company) 5320F5
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions de VCC 5111F5 fournies par ses distributeurs.

CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Green 562nm 16mcd 2-Pin
Single Color LED, Green, Diffused
LED Panel Mount GREEN DIFFUSED 5/32 MOUNTING HOLE
INDICATOR, LED PANEL MOUNT, 3MM, GREEN
Indicator, Led Panel Mount, 3Mm, Green; Led Color:Green; Operating Voltage:2.2Vdc; Mounting Hole Dia:3.937Mm; Forward Current If:10Ma; Luminous Intensity:16Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2.2V Rohs Compliant: Yes |Vcc (Visual Communications Company) 5111F5

Alias du fabricant

VCC possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. VCC peut également être connu sous les noms suivants :

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC