Texas Instruments LM2594N-ADJ/NOPB

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
$ 2.939
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Texas Instruments LM2594N-ADJ/NOPB.

Texas Instruments

Datasheet40 pagesIl y a 11 ans
Official datasheet0 pageIl y a 0 an
Datasheet39 pagesIl y a 13 ans
Technical Drawing2 pagesIl y a 16 ans

element14

element14 APAC

Farnell

Newark

Historique des stocks

Tendance sur 3 mois:
+54.32%

Modèles CAO

Téléchargez les symboles Texas Instruments LM2594N-ADJ/NOPB, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
Component Search Engine
SymboleEmpreinte
3DTélécharger
EE Concierge
SymboleEmpreinte
SnapEDA
SymboleEmpreinte
Télécharger
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Pièces détachées

Texas InstrumentsLM2597N-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594N-3.3/NOPB
Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8
Analog DevicesMAX730ACPA+
MAX730A Series 11 V 450 mA 210 kHz Buck Switching Regulator - PDIP-8

Descriptions

Descriptions de Texas Instruments LM2594N-ADJ/NOPB fournies par ses distributeurs.

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),DIP-8,IS 5mA, VO 1.2 to 37V
Switching Regulator, Voltage-mode, 0.5A, 173kHz Switching Freq-Max, PDIP8
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 1.2V to 37V 0.5A 8-Pin PDIP Tube
LM2594/LM2594HV SIMPLE SWITCHER® Power Converter 150 kHz 0.5A Step-Down Voltage Regulator
Switching Regulator IC; No. of Outputs:1; Output Voltage:37V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:60V; Output Current Max:0.5A; Output Voltage Max:57V ;RoHS Compliant: Yes
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Alias du fabricant

Texas Instruments possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Texas Instruments peut également être connu sous les noms suivants :

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • LM2594N-ADJNOPB