Descriptions de Texas Instruments LM1117SX-ADJ/NOPB fournies par ses distributeurs.
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.3V Dropout, BIPolar, PSSO3
Output type: Adjustable Output polarity: positive Maximum input voltage: 15V Output voltage: 1.25V to 13.8V Output current: 800mA
LDO, ADJ, 5V, 0.1A, SOIC-8; Type de sortie: Ajustable; Tension, entrée min.: 2.6V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable max.: 13.8V; Co
Ldo, Adj, 5V, 0.1A, Soic-8; Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:13.8V; Output Current:800Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117SX-ADJ/NOPB
LDO, ADJ, 5V, 0.1A, SOIC-8; Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:13.8V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:Adj 800mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.