Descriptions de TE Connectivity CPF0402B3K4E1 fournies par ses distributeurs.
Fixed Resistor, Thin Film, 0.063W, 3400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 3.4KOHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 3.4 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B3K4E1
RES SMD 3.4K OHM 0.1% 1/16W 0402
RES, 3K4, 0.1%, 0.063W, 0402, THIN FILM
3.4K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 3K4, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 3.4kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
CPF 0402 3K4 0.1% 25PPM 1K RL Resistance Value: 3.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 3.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B3K4E1 | Internal Number: 9-1879214-3 | TE Connectivity | NEOHM