TE Connectivity 005299-000

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyvinylidene Fluoride, Blue
$ 5.319
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity 005299-000.

JRH Electronics

Datasheet3 pagesIl y a 1 an
Datasheet88 pagesIl y a 7 ans

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Pièces détachées

TE Connectivity / RaychemS01-01-R
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
TE Connectivity / RaychemSO63-3-55-22-90
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm
TE ConnectivityS02-08-R
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 16.5 mm
TE ConnectivityB-040-20-N
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity / RaychemSO96-5-00
Butt connector with heat shrink insulation, transparent blue, 19.1 mm
TE Connectivity236834-000
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm

Descriptions

Descriptions de TE Connectivity 005299-000 fournies par ses distributeurs.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
COAX SOLDER SLEEVE TERMINATOR WITH PRE-INSTALLED STRANDED WIRES, B-040 SERIES
Solder & Shield Tubing S-SLEEVE COAX TRMNTR
Cross Referenced to TE CONNECTIVITY CORP - Part RYCB-040-22-N
Heat Shrink Boot, Blue, White, 1.181 in
Coax Terminator 22 AWG Polyvinylidene Fluoride White/Blue
Connector Terminals, Coaxial Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
WIRE COUPLING (SHIELDING) Coaxial Cable Termination
4.4 mm Blue Coaxial Solder Sleeve Shield Terminator
TE Connectivity , B-040-GA-N, 0.3mm, 30mm, PVDF
Cable Accessories Coaxial Terminator
Coax Cable Termination B-040-22-N
Electrical Connector Cylindrical
SLDR SLEEVE WIRE-PIN 0.175" BLU
Coaxial Solder Sleeve, Pvdf, 22Awg, Blue; Connector Type:Terminator; Internal Diameter:4.4Mm; Insulator Colour:Blue (Transparent); Insulator Material:Pvdf (Polyvinylidene Fluoride); Insulator Length:30Mm; Wire Gauge:22Awg Rohs Compliant: No |Raychem Te Connectivity B-040-22-N
B-040-22-N Product Type:Coax Terminator;Jacket Outside Diameter:4.4 mm;Jacket Outside Diameter:.173 in;Resistance Properties:Splash Protection;Applies To:Coaxial Cable Coax Terminator 4.4 mm .173" Splash Protection | Coax Cable Terminator | Alias Number: 4-1190040-6 | TE Connectivity

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • B-040-22-N
  • B-040-22-N.
  • B-040-22N
  • B040-22-N
  • B040-22N