TE Connectivity DTS26W25-20HN

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Production
Page du fabricantFiche technique

Prix et stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDDTS26W25-20HNContact
>1wk
Nexxon Inc. (USA)DTS26W25-20HNContact
>1wk
North Star MicroNS-DTS26W25-20HNContact
>1wk

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity DTS26W25-20HN.

IHS

Datasheet290 pagesIl y a 8 ans

Farnell

Newark

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Pièces détachées

MIL Series Connector, 30 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol AerospaceD38999/26WJ20PN-LC
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WJ20PA-LC
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceTV06RW-25-20P
Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
ITT / CannonCA3101E32-8PF80
Conn Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port Automotive

Descriptions

Descriptions de TE Connectivity DTS26W25-20HN fournies par ses distributeurs.

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular SKT 30 POS ST Cable Mount 30 Terminal 1 Port
CONN PLUG MALE 30POS GOLD CRIMP
Circular Connector, Plug, 25-20, Cable; Product Range:Dts Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:30Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:25-20 Rohs Compliant: No |Deutsch Te Connectivity DTS26W25-20HN
CIRCULAR, SIZE 25, 30WAY, PIN; Product Range: DTS Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 30Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 25-20; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Corrosion Resistant, EMI; Approval Category: MIL-C-38999 Series III

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty