TE Connectivity / CGS RSS38K2JTB

Fixed Resistor, Metal Oxide Film, 3W, 8200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.075
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity / CGS RSS38K2JTB.

Newark

Datasheet1 pageIl y a 21 ans

Farnell

Historique des stocks

Tendance sur 3 mois:
-0.03%

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Pièces détachées

TE Connectivity / AMP1879355-8
Fixed Resistor, Metal Film, 3W, 8200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT7K50
Fixed Resistor, Metal Oxide Film, 3W, 7500ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879355-7
Fixed Resistor, Metal Film, 3W, 7500ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT8K20
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J8K2
Res Carbon Film 8.2K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions de TE Connectivity / CGS RSS38K2JTB fournies par ses distributeurs.

Fixed Resistor, Metal Oxide Film, 3W, 8200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
FIXED RESISTOR through hole resistor 5% 200ppm/C 8.2kOhm 3W
RESISTORS, 3W 5% 8K2RESISTOR, 3W 5% 8K2; RESISTORS ELEMENT TYPE:METAL FILM; RESISTANCE:8.2KR; CASE STYLE:AXIAL; SERIES:RSS3; POWER RATING:3W; TOLERANCE, +:5%; TOLERANCE, -:5%; TEMP, OP. MAX:155(DEGREE C); TEMP, OP. MIN:-55(DEGREE C);;ROHS COMPLIANT: YES
RESISTOR, 3W 5% 8K2; Resistance:8.2kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:350V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; Body Diameter:5.5mm; External Length / Height:15mm; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:30mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Proof Voltage:600V; Series:RSS3; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:350V

Alias du fabricant

TE Connectivity / CGS possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity / CGS peut également être connu sous les noms suivants :

  • CGS
  • TE Connectivity / CGS Brand
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS TOOL
  • CGS RESISTANCE