TE Connectivity CFR100J560K

Through Hole Carbon Film Resistor, Cfr Series, 560 Kohm, 1 W, - 5%, 500 V, Axial Leaded
$ 0.054
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity CFR100J560K.

element14 APAC

Datasheet4 pagesIl y a 1 an

Master Electronics

TE Connectivity

Sager Electronics

Farnell

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Pièces détachées

TE ConnectivityCFR16J560K
Through Hole Carbon Film Resistor, CFR Series, 560 kohm, 250 mW, - 5%, 200 V, Axial Leaded
TE ConnectivityCFR50J560K
Res Carbon Film 560K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP5-1879351-6
Fixed Resistor, Metal Film, 1W, 560000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT560K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JA560K
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT560K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT560K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.5W 1/2W
TE ConnectivityROX1SJ560K
Fixed Resistor, Metal Oxide Film, 1W, 560000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 560000ohm, 250V, 5% +/-Tol, -700ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 560000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions de TE Connectivity CFR100J560K fournies par ses distributeurs.

Through Hole Carbon Film Resistor, Cfr Series, 560 Kohm, 1 W, - 5%, 500 V, Axial Leaded
Res Carbon Film 560K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 1W, 560000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR100 5% 560K
560K Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, Neohm CFR
Special Order: CFR100 5% 560K Resistance Value: 560K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 560K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J560K | Internal Number: 4-1623925-3 | TE Connectivity | NEOHM

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 4-1623925-3